Reference Only

0712217

Circuit Breakers TCP 2 AMPS

Manufacturer:

Mfr Part:
0712217

TTI Part:
0712217

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breakers
SeriesTCP
ProductCircuit Breakers
TypeThermal
Current Rating2 A
Voltage Rating AC250 VAC
Voltage Rating DC65 VDC
Number of Poles1 Pole
ActuatorReset Button
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 60 C
IlluminatedNon-Illuminated
PackagingEach
Height24.4 mm
Length24.5 mm
Mounting StyleDIN Rail Mount
SubcategoryCircuit Breakers
Termination StylePluggable
Voltage Rating250 VAC, 65 VDC
Width8.2 mm
Part # AliasesTCP__2A TCP2A

Export and Environmental Classification

AttributeDescription
Country of OriginIndonesia
ECCNEAR99
HTS8536200020
TARIC8536201090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

830In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.47$17.47
$17.29$86.45
Need more?
Sign in to add projects and notes