Reference Only

0711344

DIN Rail Terminal Blocks UK5 N BLACK

Manufacturer:

Mfr Part:
0711344

TTI Part:
0711344

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Current Rating32 A
Voltage Rating800 V
Connection MethodScrew
ColorBlack
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32, NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Length42.5 mm
Width6.2 mm
Height47 mm
SeriesUK
PackagingBulk
Insulator MaterialPolyamide (PA)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
TradenameCLIPLINE UK
Part # AliasesUK__5_N_BK UK5NBK

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.21$160.50
Need more?
Sign in to add projects and notes