Reference Only

0708357

Fixed Terminal Blocks DFK 4

Manufacturer:

Mfr Part:
0708357

TTI Part:
0708357

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions1 Position
Pitch6 mm
Connection MethodScrew Clamp
Current Rating17.5 A
Voltage Rating400 V
Wire Gauge Min24 AWG
Wire Gauge Max10 AWG
Mounting StylePanel Mount
Mounting AngleHorizontal
ColorGray
PackagingBulk
Contact MaterialCopper
Flammability RatingUL 94 V-2
Height24 mm
Length39.5 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleQuick Connect
TradenameCOMBICON Power
Part # AliasesDFK_4 DFK4

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.48$174.00
Need more?

My Notes

Sign into see notes.