Reference Only
0708263
Terminal Block Tools & Accessories HDR HDWR FOR 5.08mm ORDER QTY 2 PER HDR
Datasheet
0708263 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Hardware | |
| Type | Screw | |
| Packaging | Kit | |
| Product Type | Terminal Block Tools & Accessories | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Part # Aliases | DFK-MSTB-SS DFKMSTBSS |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Slovakia |
| ECCN | EAR99 |
| HTS | 7415338010 |
| TARIC | 7415330000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.29 | $29.00 |
Need more?
My Notes
Sign into see notes.