Reference Only
0708250
Fixed Terminal Blocks VDFK-4 TERM BLOCK
Datasheet
0708250 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 1 | |
| Pitch | 10 mm | |
| Connection Method | Screw Clamp | |
| Current Rating | 32 A | |
| Voltage Rating | 500 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 10 AWG | |
| Mounting Style | Panel Mount | |
| Mounting Angle | Horizontal | |
| Color | Gray | |
| Packaging | Kit | |
| Contact Material | Copper | |
| Flammability Rating | UL 94 V-0 | |
| Height | 20.5 mm | |
| Length | 25.5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | COMBICON Power | |
| Part # Aliases | VDFK_4 VDFK4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Poland |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.45 | $272.50 |
Need more?
My Notes
Sign into see notes.