Reference Only

0707303

Pluggable Terminal Blocks 9 Pos 5.08mm pitch Feed Through Header

Manufacturer:

Mfr Part:
0707303

TTI Part:
0707303

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions9 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
SeriesDFK-MSTB
PackagingBulk
ComplianceC-UR-US, CSA, VDE, GOST-R
Contact PlatingTin
Height29.5 mm
Length17.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width66.04 mm
Part # AliasesDFK-MSTB_2,5/_9-G-5,08 DFKMSTB259G508

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

6In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.05$9.05
$8.14$40.70
$7.95$198.75
$7.86$393.00
$7.78$778.00
$7.69$1,922.50
$7.60$3,800.00
Need more?

My Notes

Sign into see notes.