Reference Only

0707251

Pluggable Terminal Blocks 3 Pos 5.08mm pitch Feed Through Header

Manufacturer:

Mfr Part:
0707251

TTI Part:
0707251

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryPluggable Terminal Blocks
ProductHeaders
Number of Positions3 Position
Pitch5.08 mm
Termination StyleSolder Pin
Mounting StyleThrough Hole
Current Rating12 A
Voltage Rating320 V
SeriesDFK-MSTB
PackagingEach
Contact PlatingTin
Height29.5 mm
Length17.5 mm
Product TypePluggable Terminal Blocks
SubcategoryTerminal Blocks
TradenameCOMBICON Control
Width35.56 mm
Part # AliasesDFK-MSTB_2,5/_3-G-5,08 DFKMSTB253G508

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.00$6.00
$2.97$148.50
$2.75$275.00
$2.72$680.00
$2.69$1,345.00
$2.67$2,670.00
Need more?

My Notes

Sign into see notes.