Reference Only
0707109
Pluggable Terminal Blocks 2 Pos 5mm pitch Feed Through Header
Datasheet
0707109 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 2 | |
| Pitch | 5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 12 A | |
| Voltage Rating | 320 V | |
| Wire Gauge Min | 24 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | DFK-MSTB | |
| Packaging | Bulk | |
| Contact Material | Copper | |
| Contact Plating | Tin | |
| Height | 29.5 mm | |
| Length | 17.5 mm | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | COMBICON Control | |
| Width | 30 mm | |
| Part # Aliases | DFK-MSTB_2,5/_2-G DFKMSTB252G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.22 | $111.00 | |
| $2.07 | $207.00 | |
| $2.00 | $500.00 | |
| $1.95 | $975.00 | |
| $1.93 | $1,930.00 | |
| $1.91 | $4,775.00 |
Need more?
Sign in to add projects and notes