Reference Only
0505055
DIN Rail Terminal Blocks SSK 135 KER-EX
Datasheet
0505055 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Feed Through Terminal Block | |
| Number of Positions | 2 Position | |
| Current Rating | 101 A | |
| Voltage Rating | 800 V | |
| Connection Method | Screw | |
| Color | White | |
| Housing Material | Ceramic | |
| Mounting Style | DIN Rail (NS 32) | |
| Wire Gauge Min | 18 AWG | |
| Wire Gauge Max | 2 AWG | |
| Length | 53 mm | |
| Width | 15.3 mm | |
| Height | 67 mm | |
| Packaging | Each | |
| Maximum Operating Temperature | + 175 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | SSK_135_KER-EX SSK135KEREX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.73 | $847.30 |
Need more?
My Notes
Sign into see notes.