Reference Only

0503057

DIN Rail Terminal Blocks SSK 116 KER-EX

Manufacturer:

Mfr Part:
0503057

TTI Part:
0503057

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Current Rating57 A
Voltage Rating630 V
Connection MethodScrew
ColorWhite
Housing MaterialCeramic
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 32)
Wire Gauge Min20 AWG
Wire Gauge Max6 AWG
Length38 mm
Width10.4 mm
Height55 mm
PackagingEach
Maximum Operating Temperature+ 175 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
Wire Gauge Range20 AWG to 6 AWG
Part # AliasesSSK_116_KER-EX SSK116KEREX

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$27.49$1,374.50
Need more?

My Notes

Sign into see notes.