Reference Only
0443052
End of Life
DIN Rail Terminal Blocks UISLKG 16
Datasheet
0443052 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | DIN Rail Terminal Blocks | |
| Type | Wire to Wire | |
| Number of Positions | 1 Position | |
| Current Rating | 76 A | |
| Connection Method | Screw | |
| Color | Green / Yellow | |
| Flammability Rating | UL 94 V-2 | |
| Mounting Style | DIN Rail (NS 32, NS 35/7.5, NS 35/15) | |
| Wire Gauge Min | 12 AWG | |
| Wire Gauge Max | 3 AWG | |
| Length | 42.5 mm | |
| Width | 12 mm | |
| Height | 47 mm, 52 mm, 54.5 mm | |
| Series | UISLKG | |
| Packaging | Bulk | |
| Compliance | C-UR-US, CSA | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 60 C | |
| Product Type | DIN Rail Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Wire Gauge Range | 12 AWG to 3 AWG | |
| Part # Aliases | UISLKG_16 UISLKG16 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |