Reference Only

0423014

Fixed Terminal Blocks AKG 16 BU

Manufacturer:

Mfr Part:
0423014

TTI Part:
0423014

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Connection MethodScrew
Current Rating76 A
Voltage Rating300 V
Wire Gauge Min16 AWG
Wire Gauge Max6 AWG
Mounting AngleHorizontal
ColorBlue
SeriesAKG
PackagingEach
Flammability RatingUL 94 V-2
Length23.4 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleScrew
Part # AliasesAKG_16_BU AKG16BU

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.93$96.50
Need more?

My Notes

Sign into see notes.