Reference Only

0404033

DIN Rail Terminal Blocks AK 16

Manufacturer:

Mfr Part:
0404033

TTI Part:
0404033

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeConnection Terminal Block
Number of Positions1 Position
Current Rating76 A
Voltage Rating300 V
Connection MethodScrew
ColorSilver
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Wire Gauge Min18 AWG
Wire Gauge Max6 AWG
Length16 mm
Width9.8 mm
Height34 mm
PackagingEach
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Part # AliasesAK_16 AK16

Export and Environmental Classification

AttributeDescription
Country of OriginIndia
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$1.40$70.00
Need more?
Sign in to add projects and notes