Reference Only
0402174
Circuit Breaker Accessories 1 meter busbar 3mm x 10mm
Datasheet
0402174 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Circuit Breaker Accessories | |
| Product | Circuit Breakers | |
| Type | PEN Conductor Busbar | |
| Packaging | Each | |
| Current Rating | 140 A | |
| Height | 3 mm | |
| Length | 1 m | |
| Product Type | Circuit Breaker Accessories | |
| Subcategory | Circuit Breakers | |
| Width | 10 mm | |
| Part # Aliases | NLS-CU_3/10_SN_1000MM NLSCU310SN1000MM |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 7407100000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.81 | $28.81 | |
| $28.52 | $142.60 | |
| $28.24 | $282.40 | |
| $27.96 | $699.00 | |
| $27.68 | $1,384.00 | |
| $27.41 | $2,741.00 |
Need more?
Sign in to add projects and notes