Reference Only

0402006

Circuit Breaker Accessories NLS-CU 3/10 SN 2000MM

Manufacturer:

Mfr Part:
0402006

TTI Part:
0402006

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryCircuit Breaker Accessories
ProductCircuit Breakers
TypePEN Conductor Busbar
PackagingEach
Current Rating140 A
Height3 mm
Length2 m
Product TypeCircuit Breaker Accessories
SubcategoryCircuit Breakers
Width10 mm
Part # AliasesNLS-CU_3/10_SN_2000MM NLSCU310SN2000MM

Export and Environmental Classification

AttributeDescription
Country of OriginBulgaria
ECCNEAR99
HTS7407105050
TARIC7407100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$43.85$43.85
Need more?
Sign in to add projects and notes