Reference Only

0260015

End of Life
DIN Rail Terminal Blocks USK 4

Manufacturer:

Mfr Part:
0260015

TTI Part:
0260015

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeFeed Through Terminal Block
Number of Positions2 Position
Current Rating34 A
Voltage Rating600 V
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-2
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min28 AWG
Wire Gauge Max12 AWG
Length42.5 mm
Width6.2 mm
Height44.5 mm
SeriesUSK
PackagingEach
Product TypeDIN Rail Terminal Blocks
SubcategoryIndustrial Terminal Blocks
Part # AliasesUSK__4 USK4

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Contact a Sales Representative

Each

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$5.26$263.00
Need more?
Sign in to add projects and notes