Reference Only
0201469
Terminal Block Tools & Accessories FB 3- 6-EX
Datasheet
0201469 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Phoenix Contact | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Bridge - Fixed | |
| Color | Silver | |
| Packaging | Each | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | FB | |
| Subcategory | Terminal Blocks | |
| Tradename | CLIPLINE COMPLETE | |
| Part # Aliases | FB__3-_6-EX FB36EX |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.54 | $25.40 |
Need more?
My Notes
Sign into see notes.