Reference Only
TXS2SA-12V
Low Signal Relays - PCB 1A 12VDC DPDT NON-LATCHING PCB
Datasheet
TXS2SA-12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Product | Communications Relays | |
| Type | High Sensitivity | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Contact Current Rating | 1 A | |
| Maximum Switching Current | 1 A | |
| Coil Current | 4.2 mA | |
| Coil Type | Non-Latching | |
| Power Consumption | 50 mW | |
| Contact Termination | Gull Wing Lead | |
| Isolation | 20 dB | |
| Insertion Loss | 0.8 dB | |
| Series | TX-S | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.98 | $119.20 | |
| $2.94 | $235.20 | |
| $2.90 | $348.00 |
Need more?
My Notes
Sign into see notes.