Reference Only

TXS2-24V

Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING PCB

Manufacturer:

Mfr Part:
TXS2-24V

TTI Part:
TXS2-24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeHigh Sensitivity
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current2.9 mA
Coil TypeNon-Latching
Power Consumption70 mW
Contact TerminationSolder Pin
Isolation20 dB
Insertion Loss0.8 dB
SeriesTX-S
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

2,880
On Order
2,880 expected 26-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$3.64$145.60
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.