Reference Only

TXD2SA-12V

Low Signal Relays - PCB 2 Form C 2A 30VDC 12VDC

Manufacturer:

Mfr Part:
TXD2SA-12V

TTI Part:
TXD2SA-12V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage12 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current16.7 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationGull Wing Lead
Isolation20 dB
Insertion Loss0.8 dB
SeriesTX-D
Coil Resistance720 Ohms
Contact MaterialSilver (Ag)
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 22 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$2.58$103.20
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes