Reference Only

TX2SA-5V

Low Signal Relays - PCB 2A 5VDC DPDT NON-LATCHING SMD

Manufacturer:

Mfr Part:
TX2SA-5V

TTI Part:
TX2SA-5V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage5 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating1 A, 2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current28.1 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationGull Wing Lead
Isolation20 dB
Insertion Loss0.8 dB
SeriesTX
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,480In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$1.62$64.80
$1.59$127.20
$1.56$187.20
$1.48$414.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.