Reference Only

TX2-L-3V

Low Signal Relays - PCB 2A 3VDC DPDT LATCHING PCB

Manufacturer:

Mfr Part:
TX2-L-3V

TTI Part:
TX2-L-3V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage3 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating1 A, 2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current33.3 mA
Coil TypeLatching
Power Consumption100 mW
Contact TerminationSolder Pin
Isolation20 dB
Insertion Loss0.8 dB
SeriesTX
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

545In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 2 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.96$5.92
$2.76$27.60
$2.37$59.25
$2.34$93.60
$2.31$184.80
$2.27$272.40
$2.24$627.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.