Reference Only

TX2-48V

Low Signal Relays - PCB 2A 48VDC DPDT NON-LATCHING PCB

Manufacturer:

Mfr Part:
TX2-48V

TTI Part:
TX2-48V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage48 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating1 A, 2 A
Contact Current Rating2 A
Maximum Switching Current2 A
Coil Current5.6 mA
Coil TypeNon-Latching
Power Consumption270 mW
Contact TerminationSolder Pin
Isolation20 dB
Insertion Loss0.8 dB
SeriesTX
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 20 / Multiples: 20)
Quantity Unit PriceExt. Price
$2.62$52.40
$2.58$258.00
$2.55$714.00
$2.51$1,255.00
$2.48$2,480.00
$2.44$6,100.00
$2.41$12,050.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.