Reference Only

TQ2SA-9V

Low Signal Relays - PCB 2A 9VDC DPDT NON-LATCHING SMD

Manufacturer:

Mfr Part:
TQ2SA-9V

TTI Part:
TQ2SA-9V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage9 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 500 mA, 1 A, 2 A
Contact Current Rating2 A
Maximum Switching Current1 A
Coil Current15.5 mA
Coil TypeNon-Latching
Power Consumption140 mW
Contact TerminationGull Wing Lead
Isolation20 dB
Insertion Loss0.8 dB
SeriesTQ
Coil Resistance579 Ohms
Contact MaterialSilver (Ag) with Gold Plating
Moisture SensitiveYes
Mounting StyleSMD/SMT
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.63$131.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes