Reference Only

TQ2-24V

Low Signal Relays - PCB 1A 24VDC DPDT NON-LATCHING PCB

Manufacturer:

Mfr Part:
TQ2-24V

TTI Part:
TQ2-24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryLow Signal Relays - PCB
PackagingTube
ProductCommunications Relays
TypeMiniature
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Rating300 mA, 500 mA, 1 A, 2 A
Contact Current Rating1 A
Maximum Switching Current1 A
Coil Current8.3 mA
Coil TypeNon-Latching
Power Consumption200 mW
Contact TerminationSolder Pin
Isolation15 dB
Insertion Loss0.6 dB
SeriesTQ
Mounting StyleThrough Hole
Product TypePCB Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

12,250
On Order
12,250 expected on  from 09-Dec-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$2.38$119.00
$2.34$234.00
$2.31$346.50
$2.28$570.00
$2.25$900.00
Need more?

My Notes

Sign into see notes.