Reference Only
SP2-SF
Relay Sockets & Hardware FOR SP SCREW TERM
Datasheet
SP2-SF DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | SP | |
| Termination Style | Screw | |
| Packaging | Kit | |
| Product Type | Relay Sockets & Hardware | |
| Series | SP | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.95 | $19.95 | |
| $18.43 | $36.86 | |
| $18.25 | $73.00 | |
| $15.40 | $154.00 | |
| $15.25 | $305.00 | |
| $15.10 | $453.00 | |
| $14.95 | $747.50 | |
| $14.72 | $14,720.00 |
Need more?
Sign in to add projects and notes