Reference Only

SP2-DC24V

Plug-in Relays 15A 24VDC DPDT PLUG-IN

Manufacturer:

Mfr Part:
SP2-DC24V

TTI Part:
SP2-DC24V

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryPlug-in Relays
ProductPower Relays
TypePolarized
Coil Voltage24 VDC
Relay Contact Form2 Form C (DPDT-NO, NC)
Contact Current Rating15 A
Contact TerminationPlug In
Mounting StyleThrough Hole
Switching Voltage250 VAC, 30 VDC
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Resistance1.92 kOhms
Coil Current12.5 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesSP
Height20.5 mm
Length50 mm
PackagingBulk
Product TypeGeneral Purpose Relays
SubcategoryRelays
Width25.6 mm

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$35.70$35.70
$35.35$106.05
$35.00$175.00
$34.65$346.50
$34.21$684.20
$33.04$1,321.60
$31.40$5,024.00
$30.52$7,935.20
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.