Reference Only
SFY3-DC5V
Safety Relays SF-Y 3formA 1formB dc 5v
Datasheet
SFY3-DC5V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 5 VDC | |
| Relay Contact Form | 3 Form A (3PST-NO), 1 Form B (SPST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Flat | |
| Packaging | Tube | |
| Coil Resistance | 38 Ohms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SFY | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 30 VDC | |
| Width | 28.6 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 200 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $24.77 | $4,954.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes