Reference Only
SFS4-PS
Relay Sockets & Hardware SFS Relay PCB Socket
Datasheet
SFS4-PS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Accessory Type | PCB Mount | |
| Associated Relay Series | SF | |
| Termination Style | Solder Pin | |
| Number of Poles | 4 Pole | |
| Mounting Style | Through Hole | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | SFS | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.83 | $48.30 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes