Reference Only
SFS2-DC24V
Safety Relays Safety Relay 24VDC 2 Form A 2 Form B
Datasheet
SFS2-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Type | Slim | |
| Packaging | Bulk | |
| Coil Resistance | 1.6 kOhms | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SFS | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC | |
| Width | 13 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
18
On Order
18 expected 02-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.87 | $593.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes