Reference Only
SFS2-DC12V
Safety Relays
Datasheet
SFS2-DC12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 2 Form A (DPST-NO), 2 Form B (DPST-NC) | |
| Contact Termination | Solder Pin | |
| Packaging | Bulk | |
| Coil Resistance | 400 Ohms | |
| Mounting Style | Through Hole | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SFS | |
| Subcategory | Relays | |
| Switching Voltage | 250 VAC, 125 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.54 | $677.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.