Reference Only

SFN4D-DC24V

Safety Relays Safety Relay 24VDC 4 Form A 2 Form B

Manufacturer:

Mfr Part:
SFN4D-DC24V

TTI Part:
SFN4D-DC24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage24 VDC
Relay Contact Form4 Form A (4PST-NO)
Contact TerminationSolder Pin
PackagingBulk
Coil Resistance1.477 kOhms
Mounting StyleThrough Hole
Product TypeSafety Relays
ProductPower Relays
SeriesSFN4D
SubcategoryRelays
Switching Voltage500 VAC, 500 VDC
TypeLow Profile
Width33 mm

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$29.31$29.31
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.