Reference Only

SFN4D-DC12V

Safety Relays Safety Relay 12VDC 4 Form A 2 Form B

Manufacturer:

Mfr Part:
SFN4D-DC12V

TTI Part:
SFN4D-DC12V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Relays
Coil Voltage12 VDC
Relay Contact Form4 Form A (4PST-NO), 2 Form B (DPST-NC)
Contact TerminationSolder Pin
PackagingBulk
Mounting StyleThrough Hole
Product TypeSafety Relays
ProductPower Relays
SeriesSFN4D
SubcategoryRelays
Switching Voltage500 VAC, 500 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginCzech Republic
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$26.83$2,683.00
Need more?

My Notes

Sign into see notes.