Reference Only
SF4D-DC24V
Safety Relays 6A 24V 2FORMA/2FORMB PCB
Datasheet
SF4D-DC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Safety Relays | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO), 4 Form B (4PST-NC) | |
| Contact Termination | Solder Pin | |
| Packaging | Bulk | |
| Coil Resistance | 1.152 kOhms | |
| Mounting Style | Through Hole | |
| Product Type | Safety Relays | |
| Product | Power Relays | |
| Series | SF-D | |
| Subcategory | Relays | |
| Switching Voltage | 440 VAC, 30 VDC | |
| Type | Flat | |
| Width | 33 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Czech Republic |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536419089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
253In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $39.76 | $39.76 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.