Reference Only
S4EB-24V
General Purpose Relays 4A 24VDC 4PST-NO AMBER SEAL PCB
Datasheet
S4EB-24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | General Purpose Relays | |
| Product | Power Relays | |
| Type | Polarized | |
| Coil Voltage | 24 VDC | |
| Relay Contact Form | 4 Form A (4PST-NO) | |
| Contact Current Rating | 4 A | |
| Contact Termination | Solder Pin | |
| Mounting Style | Through Hole | |
| Switching Voltage | 250 VAC, 48 VDC | |
| Coil Termination | Solder Pin | |
| Coil Type | Non-Latching | |
| Coil Resistance | 2.85 kOhms | |
| Coil Current | 8.4 mA | |
| Contact Material | Silver Nickel (AgNi) | |
| Series | S | |
| Length | 28 mm | |
| Width | 12 mm | |
| Height | 10 mm | |
| Packaging | Bulk | |
| Power Consumption | 202 mW | |
| Product Type | General Purpose Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410020 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
447In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.58 | $38.58 | |
| $38.20 | $114.60 | |
| $36.15 | $180.75 | |
| $35.27 | $352.70 | |
| $34.92 | $523.80 | |
| $33.48 | $837.00 | |
| $32.28 | $1,614.00 | |
| $30.81 | $24,648.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes