Reference Only

S4EB-12V

General Purpose Relays 4A 12VDC 4PST-NO AMBER SEAL PCB

Manufacturer:

Mfr Part:
S4EB-12V

TTI Part:
S4EB-12V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage12 VDC
Relay Contact Form4 Form A (4PST-NO)
Contact Current Rating4 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 48 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance720 Ohms
Coil Current16.7 mA
Contact MaterialSilver Nickel (AgNi)
SeriesS
Length28 mm
Width12 mm
Height10 mm
PackagingBulk
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

809In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$37.81$37.81
$35.06$350.60
$33.89$847.25
$32.90$1,645.00
$31.93$3,193.00
$30.90$7,725.00
$30.59$12,236.00
$30.29$24,232.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.