Reference Only

S2EB-24V

General Purpose Relays 4A 24VDC 2P-NO 2P-NC AMBER SEAL PCB

Manufacturer:

Mfr Part:
S2EB-24V

TTI Part:
S2EB-24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypePolarized
Coil Voltage24 VDC
Relay Contact Form2 Form A (DPST-NO), 2 Form B (DPST-NC)
Contact Current Rating4 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 48 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance2.85 kOhms
Coil Current8.4 mA
Contact MaterialSilver Nickel (AgNi)
SeriesS
Length28 mm
Width12 mm
Height10 mm
PackagingBulk
Power Consumption202 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

26In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.33$36.33
$35.97$107.91
$35.61$178.05
$35.26$352.60
$34.91$523.65
$34.06$851.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes