Reference Only

PQ1A-12V

End of Life
General Purpose Relays SUGGESTED ALTERNATE 769-ALQ312

Manufacturer:

Mfr Part:
PQ1A-12V

TTI Part:
PQ1A-12V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeSlim
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating5 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage250 VAC, 110 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance720 Ohms
Coil Current16.7 mA
Contact MaterialSilver Nickel (AgNi)
SeriesPQ
Length20 mm
Width10 mm
Height16 mm
PackagingEach
Power Consumption200 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410020
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

18In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.