Reference Only

LKP1AF-12V

End of Life
General Purpose Relays SUGGESTED ALTERNATE 769-JW1AFHN-DC12V-F

Manufacturer:

Mfr Part:
LKP1AF-12V

TTI Part:
LKP1AF-12V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryGeneral Purpose Relays
ProductPower Relays
TypeStandard
Coil Voltage12 VDC
Relay Contact Form1 Form A (SPST-NO)
Contact Current Rating10 A
Contact TerminationSolder Pin
Mounting StyleThrough Hole
Switching Voltage277 VAC, 30 VDC
Coil TerminationSolder Pin
Coil TypeNon-Latching
Coil Resistance272 Ohms
Coil Current44.2 mA
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesLK-P
Length24 mm
Width11 mm
Height25 mm
PackagingBulk
ComplianceUR, CSA, VDE, TUV, Semko
Power Consumption530 mW
Product TypeGeneral Purpose Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginThailand
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,750In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.