Reference Only
JW2-PS
Relay Sockets & Hardware FOR JW2 RELAYS
Datasheet
JW2-PS DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Relay Sockets & Hardware | |
| Product | Relay Sockets | |
| Associated Relay Series | JW | |
| Termination Style | Solder Pin | |
| Number of Poles | 2 Pole | |
| Packaging | Each | |
| Product Type | Relay Sockets & Hardware | |
| Series | JW | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
783In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.68 | $5.68 | |
| $5.62 | $56.20 | |
| $5.57 | $111.40 | |
| $5.51 | $165.30 | |
| $4.06 | $2,030.00 | |
| $3.55 | $3,550.00 | |
| $3.51 | $8,775.00 | |
| $3.48 | $17,400.00 |
Need more?
Sign in to add projects and notes