Reference Only

JW1-PS

Relay Sockets & Hardware FOR JW1 SERIES

Manufacturer:

Mfr Part:
JW1-PS

TTI Part:
JW1-PS

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRelay Sockets & Hardware
ProductRelay Sockets
Associated Relay SeriesJW
Termination StyleSolder Pin
Number of Poles1 Pole
PackagingEach
Product TypeRelay Sockets & Hardware
SeriesJW
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$7.73$77.30
$7.65$153.00
$7.15$357.50
$6.78$678.00
$6.71$1,342.00
$6.65$1,995.00
$6.58$3,290.00
$6.52$10,432.00
Need more?
Sign in to add projects and notes