Reference Only
HE2AN-Q-AC24V
Industrial Relays 20A 24VAC DPST TOP MOUNT
Datasheet
HE2AN-Q-AC24V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Power | |
| Contact Termination | Quick Connect Terminal | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Coil Termination | Quick Connect Terminal | |
| Coil Type | Non-Latching | |
| Coil Voltage | 24 VAC | |
| Coil Resistance | 300 Ohms | |
| Coil Current | 74 mA | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE | |
| Packaging | Bulk | |
| Power Consumption | 1.8 VA | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536411090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.78 | $575.60 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.