Reference Only

HE2AN-DC24V

Industrial Relays 20A 24VDC DPST PLUG-IN

Manufacturer:

Mfr Part:
HE2AN-DC24V

TTI Part:
HE2AN-DC24V

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryIndustrial Relays
Mounting StylePanel Mount
ProductPower Relays
TypeHigh Capacity
Contact TerminationPlug In
Relay Contact Form2 Form A (DPST-NO)
Contact Current Rating20 A
Coil TerminationPlug In
Coil TypeNon-Latching
Coil Voltage24 VDC
Coil Resistance300 Ohms
Coil Current80 mA
Switching Voltage277 VAC, 30 VDC
Contact MaterialSilver Tin Oxide (AgSnO)
SeriesHE
Length50 mm
Width33 mm
Height35 mm
PackagingBulk
Power Consumption1.92 W
Product TypeIndustrial Relays
SubcategoryRelays

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8536410050
TARIC8536490099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

547In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$36.25$36.25
$35.89$107.67
$29.63$148.15
$29.34$293.40
$29.05$581.00
$28.76$862.80
$28.47$2,847.00
$28.19$7,329.40
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes