Reference Only
HE2AN-DC12V
Industrial Relays 20A 12VDC DPST PLUG-IN
Datasheet
HE2AN-DC12V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Industrial Relays | |
| Mounting Style | Panel Mount | |
| Product | Power Relays | |
| Type | High Capacity | |
| Contact Termination | Plug In | |
| Relay Contact Form | 2 Form A (DPST-NO) | |
| Contact Current Rating | 20 A | |
| Coil Termination | Plug In | |
| Coil Type | Non-Latching | |
| Coil Voltage | 12 VDC | |
| Coil Resistance | 75 Ohms | |
| Coil Current | 160 mA | |
| Switching Voltage | 277 VAC, 30 VDC | |
| Contact Material | Silver Tin Oxide (AgSnO) | |
| Series | HE | |
| Length | 50 mm | |
| Width | 33 mm | |
| Height | 35 mm | |
| Packaging | Bulk | |
| Power Consumption | 1.92 W | |
| Product Type | Industrial Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8536410050 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
362In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $30.29 | $30.29 | |
| $29.98 | $599.60 | |
| $29.67 | $1,186.80 | |
| $29.37 | $1,762.20 | |
| $29.06 | $2,906.00 | |
| $28.77 | $4,603.20 | |
| $28.47 | $7,402.20 | |
| $28.18 | $14,090.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes