Reference Only

EKMC2611111K

Board Mount Motion & Position Sensors ULUW Lens 170uA Adjustable sensitivity white 350 DegC Hand Solder Only

Manufacturer:

Mfr Part:
EKMC2611111K

TTI Part:
EKMC2611111K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance15 m
Output TypeAnalog
Supply Voltage - Min3 V
Supply Voltage - Max5.5 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting StylePCB Mount
MeasuresMotion
PackagingTray
Output Current200 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesEKMC
SubcategorySensors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600080
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 40 / Multiples: 40)
Quantity Unit PriceExt. Price
$10.47$418.80
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.