Reference Only

EKMC2607111K

Board Mount Motion & Position Sensors PIR 170uA Lo Pro WHT Analog Hand Solder

Manufacturer:

Mfr Part:
EKMC2607111K

TTI Part:
EKMC2607111K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Output TypeAnalog
Operating Supply Current170 uA
Supply Voltage - Min3 V
Supply Voltage - Max5.5 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / Case10.4 mm x 10.9 mm
Mounting StyleThrough Hole
PackagingTray
Operating Angle90 deg
Output Current200 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesVZ
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541499500
TARIC9031499000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,307In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.02$11.02
$9.30$46.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes