Reference Only

EKMC2605112K

Board Mount Motion & Position Sensors PIR Sensor 170uA BLK WFOV Lens

Manufacturer:

Mfr Part:
EKMC2605112K

TTI Part:
EKMC2605112K

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Output TypeDigital
Operating Supply Current170 uA
Supply Voltage - Min- 300 mV
Supply Voltage - Max7 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting StyleThrough Hole
PackagingTray
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600080
TARIC9031499000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$8.36$418.00
Need more?

My Notes

Sign into see notes.