Reference Only

EKMC1691111

Board Mount Motion & Position Sensors PaPIR Sensor 170uA WHT Slight Mot Lens

Manufacturer:

Mfr Part:
EKMC1691111

TTI Part:
EKMC1691111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Output TypeDigital
Operating Supply Current170 uA
Supply Voltage - Min- 300 mV
Supply Voltage - Max7 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Mounting StyleThrough Hole
PackagingTray
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541600080
TARIC8536501999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

130In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$8.02$8.02
$6.69$334.50
$6.62$662.00
$6.55$982.50
$6.49$1,622.50
$6.43$3,215.00
$6.36$6,360.00
$6.30$15,750.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes