Reference Only

EKMC1604111

Board Mount Motion & Position Sensors 170uA White lens Wall Install Type

Manufacturer:

Mfr Part:
EKMC1604111

TTI Part:
EKMC1604111

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
PackagingTray
Product TypeBoard Mount Motion & Position Sensors
SeriesVZ
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8543704500
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.26$9.26
$8.70$43.50
$7.95$79.50
$6.76$338.00
$6.53$653.00
$6.47$970.50
$6.25$3,125.00
$6.19$4,642.50
Need more?
Sign in to add projects and notes