Reference Only

EKMC1601113

Board Mount Motion & Position Sensors Digital 170uA 5m Pearl White

Manufacturer:

Mfr Part:
EKMC1601113

TTI Part:
EKMC1601113

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryBoard Mount Motion & Position Sensors
ProductMotion Sensors
Sensing Distance5 m
Output TypeDigital
Operating Supply Current170 uA
Supply Voltage - Min3 V
Supply Voltage - Max6 V
Maximum Operating Temperature+ 60 C
Minimum Operating Temperature- 20 C
Package / CaseTO-5
Mounting StyleThrough Hole
PackagingBulk
Output Current100 uA
Product TypeBoard Mount Motion & Position Sensors
SeriesVZ
SubcategorySensors
TradenamePaPIRs

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8541510000
TARIC9031808000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.09$354.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes